Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV10-8LFB-2K

DigiKey Part Number
298-PV10-8LFB-2KTR-ND - Tape & Reel (TR)
298-PV10-8LFB-2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV10-8LFB-2K
Description
CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-12 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Butted Seam
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
Yellow
Part Status
Active
Contact Finish
Tin
Terminal Type
Spring, Snap
Contact Material
Copper
Stud/Tab Size
8 Stud
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.300" (7.62mm)
Material - Insulation
Vinyl
Length - Overall
1.040" (26.42mm)
Tongue Inside Opening
0.140" (3.56mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,247
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.59000$5.59
10$5.22900$52.29
25$5.08400$127.10
50$4.97560$248.78
100$4.86880$486.88
250$4.73064$1,182.66
500$4.62870$2,314.35
1,000$4.52890$4,528.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.43114$8,862.28
4,000$4.33536$17,341.44
6,000$4.28026$25,681.56
10,000$4.21178$42,117.80
14,000$4.16724$58,341.36
20,000$4.12053$82,410.60
Manufacturers Standard Package