
PV10-8FX-D | |
|---|---|
DigiKey Part Number | 298-23252-ND |
Manufacturer | |
Manufacturer Product Number | PV10-8FX-D |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Brazed Seam, Serrated Termination |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Vinyl |
Length - Overall 1.110" (28.19mm) | Tongue Inside Opening 0.170" (4.32mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191440039 | Molex | 5,302 | WM18360-ND | $3.62000 | Parametric Equivalent |
| 0191440041 | Molex | 7,255 | WM22973CT-ND | $4.28000 | Parametric Equivalent |
| 0191980047 | Molex | 435 | 23-0191980047-ND | $5.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $5.32800 | $53.28 |
| 25 | $5.17280 | $129.32 |
| 50 | $5.06280 | $253.14 |
| 100 | $4.95350 | $495.35 |
| 250 | $4.81320 | $1,203.30 |
| 500 | $4.70944 | $2,354.72 |
| 1,000 | $4.60790 | $4,607.90 |
| 2,500 | $4.47680 | $11,192.00 |



