PUR6004BU-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUR6004BU-W

DigiKey Part Number
298-12837-ND
Manufacturer
Manufacturer Product Number
PUR6004BU-W
Description
CABLE CAT6 8CON 23AWG BLUE 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.231" (5.87mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
-
Features
Drain Wire, Flame Retardant
Voltage
80 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
12$4,074.62000$48,895.44
Alternate Color
CABLE CAT6 8COND 23AWG WHT
In-Stock: 0
Unit Price: $4.81374