PUP6C04WH-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUP6C04WH-U

DigiKey Part Number
298-12452-50-ND
Manufacturer
Manufacturer Product Number
PUP6C04WH-U
Description
CABLE CAT6 8COND 23AWG WHITE 50'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable White 23 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.224" (5.69mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
White
Ratings
-
Features
Flame Retardant, Rip Cord
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP), Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE CAT6 4COND 23AWG WHT 1000'
In-Stock: 0
Unit Price:
CABLE CAT6 8CON 23AWG WHT 250'
In-Stock: 0
Unit Price: