
PSW7004WH-HED | |
---|---|
DigiKey Part Number | 298-PSW7004WH-HED-ND |
Manufacturer | |
Manufacturer Product Number | PSW7004WH-HED |
Description | COPPER CBL CAT 7 23AWG WH 500M |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable White 23 AWG Foil, Braid 1640.0' (499.9m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.291" (7.39mm) | |
Shield Type | Foil, Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 80 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |