


PP2S-S10-C0 | |
|---|---|
DigiKey Part Number | PP2S-S10-C0-ND |
Manufacturer | |
Manufacturer Product Number | PP2S-S10-C0 |
Description | CABLE TIE HLDR MULT SCREW #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Black Screw, #10 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 1.06" L x 0.72" W x 4.60" H (26.9mm x 18.3mm x 116.8mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $18.23120 | $3,646.24 |

