PP1S-S1(0,2)-(C,X)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PP1S-S1(0,2)-(C,X)
Cable Accessories Overview

PP1S-S12-X

DigiKey Part Number
298-15565-ND
Manufacturer
Manufacturer Product Number
PP1S-S12-X
Description
CABLE TIE HLDR MULT SCREW #12
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiple Opening Cable Tie Holder Natural Screw, #12 (M5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Multiple Opening
Mounting Type
Screw, #12 (M5)
Size / Dimension
1.06" L x 0.72" W x 1.97" H (26.9mm x 18.3mm x 50mm)
For Use With/Related Products
M, I, S Ties
Material
Nylon
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.81000$21.81
10$20.27500$202.75
30$19.58933$587.68
50$19.27600$963.80
100$18.86030$1,886.03
250$18.32376$4,580.94
500$17.92748$8,963.74
1,000$17.53926$17,539.26
2,500$17.03823$42,595.57
Manufacturers Standard Package