Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNF18-56R-M

DigiKey Part Number
298-20224-ND
Manufacturer
Manufacturer Product Number
PNF18-56R-M
Description
CONN RING CIRC 18-22AWG #5/16
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.460" (11.68mm)
Length - Overall
1.080" (27.43mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.136" (2.03mm ~ 3.45mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.48000$7.48
10$6.97200$69.72
25$6.77440$169.36
50$6.62980$331.49
100$6.48680$648.68
250$6.30260$1,575.65
500$6.16678$3,083.39