
PNF18-14R-C | |
|---|---|
DigiKey Part Number | 298-15549-ND |
Manufacturer | |
Manufacturer Product Number | PNF18-14R-C |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 1.080" (27.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.136" (2.03mm ~ 3.45mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $15.36600 | $153.66 |
| 25 | $14.93040 | $373.26 |
| 50 | $14.60960 | $730.48 |
| 100 | $14.29470 | $1,429.47 |
| 300 | $13.80857 | $4,142.57 |
| 500 | $13.58800 | $6,794.00 |
| 1,000 | $13.29400 | $13,294.00 |
| 2,500 | $12.91469 | $32,286.73 |



