
PNF14-8FF-3K | |
|---|---|
DigiKey Part Number | 298-PNF14-8FF-3KTR-ND - Tape & Reel (TR) 298-PNF14-8FF-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF14-8FF-3K |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.080" ~ 0.162" (2.03mm ~ 4.11mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.870" (22.10mm) | Tongue Inside Opening 0.173" (4.39mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.98500 | $59.85 |
| 25 | $5.81760 | $145.44 |
| 50 | $5.69420 | $284.71 |
| 100 | $5.57170 | $557.17 |
| 250 | $5.41368 | $1,353.42 |
| 500 | $5.29694 | $2,648.47 |
| 1,000 | $5.18267 | $5,182.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.00635 | $15,019.05 |
| 6,000 | $4.89804 | $29,388.24 |
| 9,000 | $4.83572 | $43,521.48 |
| 15,000 | $4.75826 | $71,373.90 |
| 21,000 | $4.70789 | $98,865.69 |
| 30,000 | $4.65502 | $139,650.60 |

