
PNF14-6F-3K | |
---|---|
DigiKey Part Number | 298-PNF14-6F-3KTR-ND - Tape & Reel (TR) 298-PNF14-6F-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF14-6F-3K |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.780" (19.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.162" (4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $5.31800 | $53.18 |
25 | $5.16960 | $129.24 |
50 | $5.05940 | $252.97 |
100 | $4.94990 | $494.99 |
250 | $4.80948 | $1,202.37 |
500 | $4.70590 | $2,352.95 |
1,000 | $4.60440 | $4,604.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.44775 | $13,343.25 |
6,000 | $4.35157 | $26,109.42 |
9,000 | $4.29622 | $38,665.98 |
15,000 | $4.22743 | $63,411.45 |
21,000 | $4.18268 | $87,836.28 |
30,000 | $4.13574 | $124,072.20 |
75,000 | $4.01740 | $301,305.00 |
150,000 | $3.93002 | $589,503.00 |