
PNF14-14R-M | |
|---|---|
DigiKey Part Number | 298-15533-ND |
Manufacturer | |
Manufacturer Product Number | PNF14-14R-M |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.162" (2.21mm ~ 4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $7.31700 | $73.17 |
| 25 | $7.11000 | $177.75 |
| 50 | $6.95860 | $347.93 |
| 100 | $6.80900 | $680.90 |
| 250 | $6.61568 | $1,653.92 |
| 500 | $6.47296 | $3,236.48 |
| 1,000 | $6.33327 | $6,333.27 |
| 3,000 | $6.11770 | $18,353.10 |




