Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF14-10LF-3K | |
|---|---|
DigiKey Part Number | 298-PNF14-10LF-3KTR-ND - Tape & Reel (TR) 298-PNF14-10LF-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF14-10LF-3K |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.080" ~ 0.162" (2.03mm ~ 4.11mm) |
Width - Outer Edges 0.330" (8.38mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.920" (23.37mm) | Tongue Inside Opening 0.190" (4.83mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN14-10LF-C | Panduit Corp | 0 | 298-15453-ND | $10.66330 | Parametric Equivalent |
| PN14-10LF-M | Panduit Corp | 0 | 298-15454-ND | $5.67000 | Parametric Equivalent |
| PNF14-10LF-C | Panduit Corp | 0 | 298-15528-ND | $16.20000 | Parametric Equivalent |
| PNF14-10LF-M | Panduit Corp | 11 | 298-23102-ND | $7.07000 | Parametric Equivalent |
| PV14-10LFB-3K | Panduit Corp | 0 | 298-PV14-10LFB-3KCT-ND | $4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $6.43700 | $64.37 |
| 25 | $6.25840 | $156.46 |
| 50 | $6.12340 | $306.17 |
| 100 | $5.99100 | $599.10 |
| 250 | $5.82148 | $1,455.37 |
| 500 | $5.69586 | $2,847.93 |
| 1,000 | $5.57303 | $5,573.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.38336 | $16,150.08 |
| 6,000 | $5.26687 | $31,601.22 |
| 9,000 | $5.19984 | $46,798.56 |
| 15,000 | $5.11652 | $76,747.80 |
| 21,000 | $5.06234 | $106,309.14 |
| 30,000 | $5.00551 | $150,165.30 |









