
PNF10-8R-2K | |
---|---|
DigiKey Part Number | 298-PNF10-8R-2KTR-ND - Tape & Reel (TR) 298-PNF10-8R-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF10-8R-2K |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.380" (9.65mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $7.18500 | $71.85 |
25 | $6.98280 | $174.57 |
50 | $6.83320 | $341.66 |
100 | $6.68540 | $668.54 |
250 | $6.49588 | $1,623.97 |
500 | $6.35580 | $3,177.90 |
1,000 | $6.21860 | $6,218.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.08419 | $12,168.38 |
4,000 | $5.95257 | $23,810.28 |
6,000 | $5.87685 | $35,261.10 |
10,000 | $5.78270 | $57,827.00 |
14,000 | $5.72148 | $80,100.72 |
20,000 | $5.65727 | $113,145.40 |
50,000 | $5.49535 | $274,767.50 |
100,000 | $5.37574 | $537,574.00 |