
PNF10-8F-2K | |
---|---|
DigiKey Part Number | 298-PNF10-8F-2KTR-ND - Tape & Reel (TR) 298-PNF10-8F-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF10-8F-2K |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 1.020" (25.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.74000 | $7.74 |
10 | $7.20300 | $72.03 |
25 | $7.00040 | $175.01 |
50 | $6.85060 | $342.53 |
100 | $6.70250 | $670.25 |
250 | $6.51248 | $1,628.12 |
500 | $6.37206 | $3,186.03 |
1,000 | $6.23451 | $6,234.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.09975 | $12,199.50 |
4,000 | $5.96779 | $23,871.16 |
6,000 | $5.89188 | $35,351.28 |
10,000 | $5.79749 | $57,974.90 |
14,000 | $5.73612 | $80,305.68 |
20,000 | $5.67174 | $113,434.80 |
50,000 | $5.50941 | $275,470.50 |
100,000 | $5.38949 | $538,949.00 |