Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF10-6LF-D | |
|---|---|
DigiKey Part Number | 298-20213-ND |
Manufacturer | |
Manufacturer Product Number | PNF10-6LF-D |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 1.020" (25.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $8.37800 | $83.78 |
| 25 | $8.14240 | $203.56 |
| 50 | $7.96660 | $398.33 |
| 100 | $7.79560 | $779.56 |
| 250 | $7.57464 | $1,893.66 |
| 500 | $7.41136 | $3,705.68 |
| 1,000 | $7.25128 | $7,251.28 |
| 2,500 | $7.04474 | $17,611.85 |









