Parametric Equivalent
Parametric Equivalent

PN18-6FN-C | |
|---|---|
DigiKey Part Number | 298-15497-ND |
Manufacturer | |
Manufacturer Product Number | PN18-6FN-C |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 6 Stud | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.240" (6.10mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.780" (19.81mm) | Tongue Inside Opening 0.150" (3.81mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN18-6FN-M | Panduit Corp | 0 | 298-15498-ND | $5.59000 | Parametric Equivalent |
| PNF18-6FN-3K | Panduit Corp | 1,978 | 298-PNF18-6FN-3KCT-ND | $6.41000 | Parametric Equivalent |
| 2-34541-1 | TE Connectivity AMP Connectors | 54,438 | A1063CT-ND | $3.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $11.91300 | $119.13 |
| 25 | $11.57600 | $289.40 |
| 50 | $11.32600 | $566.30 |
| 100 | $11.08180 | $1,108.18 |
| 300 | $10.70550 | $3,211.65 |
| 500 | $10.53454 | $5,267.27 |
| 1,000 | $10.30688 | $10,306.88 |
| 2,500 | $10.01303 | $25,032.58 |







