
PN18-6FN-3K | |
---|---|
DigiKey Part Number | 298-PN18-6FN-3KTR-ND - Tape & Reel (TR) 298-PN18-6FN-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN18-6FN-3K |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.780" (19.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam, Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.145" (2.03mm ~ 3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $4.65900 | $46.59 |
25 | $4.53080 | $113.27 |
50 | $4.43220 | $221.61 |
100 | $4.33740 | $433.74 |
250 | $4.21444 | $1,053.61 |
500 | $4.12390 | $2,061.95 |
1,000 | $4.03491 | $4,034.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.89774 | $11,693.22 |
6,000 | $3.81347 | $22,880.82 |
9,000 | $3.76498 | $33,884.82 |
15,000 | $3.70473 | $55,570.95 |
21,000 | $3.66552 | $76,975.92 |
30,000 | $3.62442 | $108,732.60 |
75,000 | $3.52075 | $264,056.25 |
150,000 | $3.44419 | $516,628.50 |