Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN18-56R-M

DigiKey Part Number
298-20206-ND
Manufacturer
Manufacturer Product Number
PN18-56R-M
Description
CONN RING CIRC 18-22AWG #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.460" (11.68mm)
Length - Overall
1.090" (27.69mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.99000$6.99
10$6.51100$65.11
25$6.32720$158.18
50$6.19240$309.62
100$6.05920$605.92
250$5.88760$1,471.90
500$5.76064$2,880.32
1,000$5.63641$5,636.41
3,000$5.44458$16,333.74
Manufacturers Standard Package