
PN14-38R-L | |
|---|---|
DigiKey Part Number | 298-15462-ND |
Manufacturer | |
Manufacturer Product Number | PN14-38R-L |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.530" (13.46mm) | |
Length - Overall | 1.140" (28.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.162" (2.03mm ~ 4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.55000 | $14.55 |
| 10 | $13.50800 | $135.08 |
| 25 | $13.12800 | $328.20 |
| 50 | $12.84520 | $642.26 |
| 100 | $12.56900 | $1,256.90 |
| 250 | $12.21188 | $3,052.97 |
| 500 | $11.94830 | $5,974.15 |
| 1,000 | $11.68990 | $11,689.90 |
| 2,500 | $11.35646 | $28,391.15 |






