Similar
Similar

PN12-38HDR-2K | |
|---|---|
DigiKey Part Number | PN12-38HDR-2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PN12-38HDR-2K |
Description | CONN RING CIRC 12-16AWG #3/8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.580" (14.73mm) | |
Length - Overall | 1.280" (32.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.130" ~ 0.225" (3.30mm ~ 5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |



