Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN10-8R-2K

DigiKey Part Number
298-PN10-8R-2KTR-ND - Tape & Reel (TR)
298-PN10-8R-2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PN10-8R-2K
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.380" (9.65mm)
Length - Overall
1.060" (26.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
-
Contact Finish
Tin
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.73000$7.73
10$7.16900$71.69
25$6.96840$174.21
50$6.81900$340.95
100$6.67170$667.17
250$6.48248$1,620.62
500$6.34288$3,171.44
1,000$6.20592$6,205.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.07183$12,143.66
4,000$5.94051$23,762.04
6,000$5.86490$35,189.40
10,000$5.77100$57,710.00
14,000$5.70988$79,938.32
20,000$5.64579$112,915.80
Manufacturers Standard Package