Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN10-14R-2K

DigiKey Part Number
298-PN10-14R-2KTR-ND - Tape & Reel (TR)
298-PN10-14R-2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PN10-14R-2K
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.520" (13.21mm)
Length - Overall
1.210" (30.73mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
-
Contact Finish
Tin
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,820
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.39000$8.39
10$7.83500$78.35
25$7.61640$190.41
50$7.45200$372.60
100$7.29160$729.16
250$7.08432$1,771.08
500$6.93172$3,465.86
1,000$6.78208$6,782.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.63545$13,270.90
4,000$6.49190$25,967.60
6,000$6.40928$38,455.68
10,000$6.30660$63,066.00
14,000$6.23983$87,357.62
20,000$6.16975$123,395.00
Manufacturers Standard Package