Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN10-10RN-D | |
|---|---|
DigiKey Part Number | 298-23078-ND |
Manufacturer | |
Manufacturer Product Number | PN10-10RN-D |
Description | RING TERMINAL, NARROW TONGUE, NY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.040" (26.42mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-10RB-Q | Panduit Corp | 0 | 298-16742-ND | $3.78000 | Parametric Equivalent |
| PV10-10R-D | Panduit Corp | 8,579 | 298-10639-ND | $4.28000 | Parametric Equivalent |
| PV10-10R-L | Panduit Corp | 41,283 | 298-15602-ND | $10.93000 | Parametric Equivalent |
| PV10-10RX-D | Panduit Corp | 3,884 | 298-15603-ND | $5.51000 | Parametric Equivalent |
| PV10-10RX-L | Panduit Corp | 770 | 298-15604-ND | $13.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $6.47000 | $64.70 |
| 25 | $6.28800 | $157.20 |
| 50 | $6.15140 | $307.57 |
| 100 | $6.01900 | $601.90 |
| 250 | $5.84812 | $1,462.03 |
| 500 | $5.72216 | $2,861.08 |
| 1,000 | $5.59876 | $5,598.76 |
| 2,500 | $5.43938 | $13,598.45 |












