
PN10-10FF-L | |
---|---|
DigiKey Part Number | 298-15420-ND |
Manufacturer | |
Manufacturer Product Number | PN10-10FF-L |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 1.050" (26.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.50000 | $20.50 |
10 | $19.07400 | $190.74 |
25 | $18.53200 | $463.30 |
50 | $18.13180 | $906.59 |
100 | $17.74000 | $1,774.00 |
250 | $17.23552 | $4,308.88 |
500 | $16.86292 | $8,431.46 |
1,000 | $16.49783 | $16,497.83 |
2,500 | $16.02672 | $40,066.80 |