Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PMV1-3RB-XY | |
|---|---|
DigiKey Part Number | 298-23076-ND |
Manufacturer | |
Manufacturer Product Number | PMV1-3RB-XY |
Description | CONN RING CIRC 18-22AWG M3 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Butted Seam, Serrated Termination |
Part Status Obsolete | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M3 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.160" (4.06mm) |
Width - Outer Edges 0.230" (5.84mm) | Material - Insulation Vinyl |
Length - Overall 0.820" (20.83mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMNF1-3R-C | Panduit Corp | 0 | 298-20176-ND | $16.11000 | Parametric Equivalent |
| PMV1-3RB-3K | Panduit Corp | 4,220 | 298-PMV1-3RB-3KCT-ND | $4.36000 | Parametric Equivalent |
| PMV1-3RB-CY | Panduit Corp | 2,090 | 298-20179-ND | $9.21000 | Parametric Equivalent |





