PM2H25-M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM2H25-M30
Cable Accessories Overview

PM2H25-M30

DigiKey Part Number
298-23031-ND
Manufacturer
Manufacturer Product Number
PM2H25-M30
Description
CABLE TIE HLDR SNGL PUSH MNT BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Push In - Arrowhead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Push In - Arrowhead
Size / Dimension
0.38" L x 0.30" W x 0.62" H (9.7mm x 7.6mm x 15.8mm)
For Use With/Related Products
M, I, S Ties
Material
Nylon, Heat Stabilized for Temperatures up to 239°F
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,001
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.03000$4.03
10$3.78700$37.87
25$3.67800$91.95
50$3.59900$179.95
100$3.52160$352.16
250$3.42188$855.47
500$3.34828$1,674.14
1,000$3.27609$3,276.09
3,000$3.16482$9,494.46
Manufacturers Standard Package