Parametric Equivalent
Parametric Equivalent

PLWP1SB-D | |
|---|---|
DigiKey Part Number | 298-14017-ND |
Manufacturer | |
Manufacturer Product Number | PLWP1SB-D |
Description | CBL TIE LOCKING NAT 50LB 5.20" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.25" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.433' (131.98mm, 5.20") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $3.26400 | $32.64 |
| 25 | $3.17040 | $79.26 |
| 50 | $3.09960 | $154.98 |
| 100 | $3.02960 | $302.96 |
| 250 | $2.93904 | $734.76 |
| 500 | $2.87176 | $1,435.88 |
| 1,000 | $2.80559 | $2,805.59 |
| 2,500 | $2.71990 | $6,799.75 |






