Standard, Locking Natural 1.25" (31.75mm) 0.135" (3.43mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLWP1.5I-C

DigiKey Part Number
298-1349-ND
Manufacturer
Manufacturer Product Number
PLWP1.5I-C
Description
CBL TIE LOCKING NATURAL 40LB 6"
Customer Reference
Detailed Description
Standard, Locking Natural 1.25" (31.75mm) 0.135" (3.43mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Last Time Buy
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.25" (31.75mm)
Width
0.135" (3.43mm)
Length - Actual
0.500' (152.40mm, 6.00")
Mounting Type
Push Mount, Winged Arrowhead
Tensile Strength
40 lbs (18.14 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 28/6/2026
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.44000$4.44
10$4.09400$40.94
25$3.97280$99.32
50$3.88380$194.19
100$3.79500$379.50
Manufacturers Standard Package