


PLT6LH-C0 | |
---|---|
DigiKey Part Number | 298-1365-ND |
Manufacturer | |
Manufacturer Product Number | PLT6LH-C0 |
Description | CBL TIE LOCKING BLK 120LB 1.825' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 6.00" (152.40mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 22" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.825' (556.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $10.24230 | $1,024.23 |
200 | $10.00600 | $2,001.20 |
300 | $9.86990 | $2,960.97 |
500 | $9.70026 | $4,850.13 |
700 | $9.58969 | $6,712.78 |
1,000 | $9.47355 | $9,473.55 |
2,500 | $9.18000 | $22,950.00 |
5,000 | $8.96249 | $44,812.45 |
10,000 | $8.74881 | $87,488.10 |