


PLT5EH-Q0 | |
|---|---|
DigiKey Part Number | 298-13993-ND |
Manufacturer | |
Manufacturer Product Number | PLT5EH-Q0 |
Description | TIE LASH LOCK BLACK 250LB 1.677' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Locking Black 5.00" (127.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Locking | |
Length - Approximate | 20" | |
Bundle Diameter | 5.00" (127.00mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.677' (511.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.87000 | $27.87 |
| 10 | $25.82400 | $258.24 |
| 25 | $25.04280 | $626.07 |
| 50 | $24.46880 | $1,223.44 |
| 100 | $23.90240 | $2,390.24 |
| 250 | $23.16916 | $5,792.29 |
| 500 | $22.62606 | $11,313.03 |
| 1,000 | $22.09240 | $22,092.40 |
| 2,500 | $21.40132 | $53,503.30 |

