



PLT4S-C186 | |
---|---|
DigiKey Part Number | 298-13968-ND |
Manufacturer | |
Manufacturer Product Number | PLT4S-C186 |
Description | CBL TIE LOCKING BLUE 30LB 1.198' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 4.00" (101.60mm) 0.190" (4.83mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.198' (365.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | Chemical Resistant, Metal Detectable | |
Material | Polypropylene (PP) | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.64000 | $8.64 |
10 | $7.99300 | $79.93 |
25 | $7.75800 | $193.95 |
50 | $7.58160 | $379.08 |
100 | $7.40800 | $740.80 |
300 | $7.13960 | $2,141.88 |