
PLWS2EH-TL350 | |
---|---|
DigiKey Part Number | 298-23027-ND |
Manufacturer | |
Manufacturer Product Number | PLWS2EH-TL350 |
Description | CBL TIE LOCKING BLK 120LB 9.10" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.25" (57.15mm) 0.500" (12.70mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 2.25" (57.15mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 0.758' (231.14mm, 9.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.41396 | $4,706.98 |