
PLT4H-TL30/147 | |
---|---|
DigiKey Part Number | PLT4H-TL30/147-ND |
Manufacturer | |
Manufacturer Product Number | PLT4H-TL30/147 |
Description | CBL TIE LOCKING BLK 120LB 1.208' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.11" (104.39mm) 0.480" (12.19mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.11" (104.39mm) | |
Width | 0.480" (12.19mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
10 | $7.83700 | $78.37 |
25 | $7.59960 | $189.99 |
50 | $7.42860 | $371.43 |
100 | $7.25820 | $725.82 |
250 | $7.03868 | $1,759.67 |
500 | $6.87570 | $3,437.85 |
1,000 | $6.71567 | $6,715.67 |
2,500 | $6.50838 | $16,270.95 |