PLT4H-LAM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $9.58790
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 677
Unit Price: $14.11000
Datasheet
MFG_PLT1XI-XAM.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT4H-LAM

DigiKey Part Number
298-PLT4H-LAM-ND
Manufacturer
Manufacturer Product Number
PLT4H-LAM
Description
CABLE TIE, ANTIMICROBIAL PA6.6,
Customer Reference
Detailed Description
Standard, Locking Natural 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
24.75"
Bundle Diameter
4.00" (101.60mm)
Width
0.300" (7.62mm)
Length - Actual
2.058' (627.38mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.