


PLT3S-M8 | |
---|---|
DigiKey Part Number | 298-13945-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-M8 |
Description | CBL TIE LOCKING GRAY 50LB 11.50" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.958' (292.10mm, 11.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $3.56400 | $35.64 |
25 | $3.45840 | $86.46 |
50 | $3.38120 | $169.06 |
100 | $3.30490 | $330.49 |
250 | $3.20556 | $801.39 |
500 | $3.13200 | $1,566.00 |
1,000 | $3.05966 | $3,059.66 |
3,000 | $2.94772 | $8,843.16 |