
PLT3S-VMR | |
---|---|
DigiKey Part Number | PLT3S-VMR-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-VMR |
Description | CBL TIE LOCKING NAT 50LB 11.30" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.75" (69.85mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.25" | |
Bundle Diameter | 2.75" (69.85mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.942' (287.00mm, 11.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.73558 | $6,838.95 |