


PLT3S-C86 | |
---|---|
DigiKey Part Number | 298-13933-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-C86 |
Description | CBL TIE LOCKING BLUE 50LB 11.50" |
Customer Reference | |
Detailed Description | Standard, Locking Blue 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.958' (292.10mm, 11.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Metal Detectable | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $4.51690 | $451.69 |
200 | $4.41360 | $882.72 |
300 | $4.35417 | $1,306.25 |
500 | $4.28014 | $2,140.07 |
700 | $4.23171 | $2,962.20 |
1,000 | $4.18095 | $4,180.95 |
2,500 | $4.05261 | $10,131.52 |
5,000 | $3.95752 | $19,787.60 |