


PLT3S-C20 | |
---|---|
DigiKey Part Number | 298-13929-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-C20 |
Description | CBL TIE LOCKING BLK 50LB 11.50" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.958' (292.10mm, 11.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $6.42900 | $64.29 |
25 | $6.23720 | $155.93 |
50 | $6.09420 | $304.71 |
100 | $5.95540 | $595.54 |
300 | $5.74003 | $1,722.01 |
500 | $5.64194 | $2,820.97 |
1,000 | $5.51089 | $5,510.89 |
2,500 | $5.34116 | $13,352.90 |