


PLT13H-Q0 | |
---|---|
DigiKey Part Number | 298-13783-ND |
Manufacturer | |
Manufacturer Product Number | PLT13H-Q0 |
Description | CBL TIE LOCKING BLK 175LB 3.61' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 13.00" (330.20mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 43.25" | |
Bundle Diameter | 13.00" (330.20mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 3.61' (1.10m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.49000 | $34.49 |
10 | $31.99000 | $319.90 |
25 | $31.02440 | $775.61 |
50 | $30.30840 | $1,515.42 |
100 | $29.60560 | $2,960.56 |
250 | $28.69548 | $7,173.87 |
500 | $28.02070 | $14,010.35 |
1,000 | $27.35790 | $27,357.90 |
2,500 | $26.49949 | $66,248.73 |