


PLT12EH-C0 | |
---|---|
DigiKey Part Number | 298-13778-ND |
Manufacturer | |
Manufacturer Product Number | PLT12EH-C0 |
Description | TIE LASH LOCK BLACK 250LB 3.34' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lashing, Locking Black 12.00" (304.80mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Locking | |
Length - Approximate | 40" | |
Bundle Diameter | 12.00" (304.80mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 3.34' (1.02m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $35.25060 | $3,525.06 |
200 | $34.42665 | $6,885.33 |
300 | $33.95110 | $10,185.33 |
500 | $33.35932 | $16,679.66 |
700 | $32.97373 | $23,081.61 |
1,000 | $32.56869 | $32,568.69 |
2,500 | $31.54479 | $78,861.97 |
5,000 | $30.78598 | $153,929.90 |
10,000 | $30.04089 | $300,408.90 |