PLT10EH-Q0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $32.80620
Datasheet
PLT Lashing-Locking_BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLT Lashing-Locking_BLK
Panduit Premium Cable Ties

PLT10EH-Q0

DigiKey Part Number
298-13775-ND
Manufacturer
Manufacturer Product Number
PLT10EH-Q0
Description
TIE LASH LOCK BLACK 250LB 2.850'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lashing, Locking Black 10.00" (254.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Lashing, Locking
Length - Approximate
34.25"
Bundle Diameter
10.00" (254.00mm)
Width
0.500" (12.70mm)
Length - Actual
2.850' (868.68mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$46.51000$46.51
10$43.11900$431.19
25$41.81520$1,045.38
50$40.84880$2,042.44
100$39.89800$3,989.80
250$38.66704$9,666.76
500$37.75492$18,877.46
1,000$36.85862$36,858.62
2,500$35.69820$89,245.50
Manufacturers Standard Package