Parametric Equivalent



PLT1.5I-M10 | |
|---|---|
DigiKey Part Number | 298-20114-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5I-M10 |
Description | CBL TIE LOCKING WHITE 40LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.467' (142.24mm, 5.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.97745 | $977.45 |
| 2,000 | $0.95505 | $1,910.10 |
| 3,000 | $0.94213 | $2,826.39 |
| 5,000 | $0.92604 | $4,630.20 |
| 7,000 | $0.91556 | $6,408.92 |
| 10,000 | $0.90454 | $9,045.40 |



