
PLT1.5I-CJ | |
---|---|
DigiKey Part Number | 298-PLT1.5I-CJ-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5I-CJ |
Description | PAN-TY PLT1.5I-CJ CABLE TIE, JAP |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.467' (142.24mm, 5.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |