


PLT1.5I-C30 | |
---|---|
DigiKey Part Number | 298-20113-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5I-C30 |
Description | CBL TIE LOCKING BLACK 40LB 5.60" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.467' (142.24mm, 5.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.41200 | $24.12 |
25 | $2.34120 | $58.53 |
50 | $2.28840 | $114.42 |
100 | $2.23660 | $223.66 |
300 | $2.15650 | $646.95 |
500 | $2.11990 | $1,059.95 |
1,000 | $2.07125 | $2,071.25 |
2,500 | $2.00815 | $5,020.38 |