
PLP2S-C | |
|---|---|
DigiKey Part Number | 298-1358-ND |
Manufacturer | |
Manufacturer Product Number | PLP2S-C |
Description | CBL TIE LOCKING NAT 50LB 7.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.75" (44.45mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLP2S-C Models |
Category | Length - Actual 0.658' (200.66mm, 7.90") |
Manufacturer Panduit Corp | Mounting Type Push Mount, Arrowhead |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 8" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.75" (44.45mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $4.43100 | $44.31 |
| 25 | $4.30160 | $107.54 |
| 50 | $4.20280 | $210.14 |
| 100 | $4.10750 | $410.75 |
| 300 | $3.96003 | $1,188.01 |
| 500 | $3.89272 | $1,946.36 |
| 1,000 | $3.80269 | $3,802.69 |
| 2,500 | $3.68609 | $9,215.23 |




