


PLF1MA-M3 | |
|---|---|
DigiKey Part Number | 298-20096-ND |
Manufacturer | |
Manufacturer Product Number | PLF1MA-M3 |
Description | MARKER TIE ORANGE 18LB 5.10" |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Orange 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLF1MA-M3 Models |
Category | Length - Actual 0.425' (129.54mm, 5.10") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Write-On Area |
Part Status Last Time Buy | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Marker Strap/Flag Tie | Color Orange |
Length - Approximate 5" | Shelf Life 48 Months |
Bundle Diameter 0.87" (22.10mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLF1MA-C3 | Panduit Corp | 0 | 298-13732-ND | $7.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $4.95800 | $49.58 |


