Standard, Locking Natural 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC3S-S10-M

DigiKey Part Number
298-22905-ND
Manufacturer
Manufacturer Product Number
PLC3S-S10-M
Description
CBL TIE LOCKING NATURAL 50LB 1'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
1.000' (304.80mm)
Manufacturer
Panduit Corp
Mounting Type
Screw Mount, Mounting Hole
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Natural
Wire/Cable Tie Type
Standard, Locking
Shelf Life
48 Months
Length - Approximate
12"
Shelf Life Start
Date of Manufacture
Bundle Diameter
3.00" (76.20mm)
Base Product Number
Width
0.190" (4.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$4.16575$4,165.75
2,000$4.06878$8,137.56
3,000$4.01283$12,038.49
5,000$3.94318$19,715.90
7,000$3.89778$27,284.46
10,000$3.85010$38,501.00
Manufacturers Standard Package