
PLC3S-S10-C | |
---|---|
DigiKey Part Number | 298-1003-ND |
Manufacturer | |
Manufacturer Product Number | PLC3S-S10-C |
Description | CBL TIE LOCKING NATURAL 50LB 1' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.000' (304.80mm) | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.22000 | $9.22 |
10 | $8.52800 | $85.28 |
25 | $8.27480 | $206.87 |
50 | $8.08720 | $404.36 |
100 | $7.90270 | $790.27 |
300 | $7.61597 | $2,284.79 |
500 | $7.48552 | $3,742.76 |
1,000 | $7.31117 | $7,311.17 |
2,500 | $7.08528 | $17,713.20 |