
PFO6X04BL-CEG | |
---|---|
DigiKey Part Number | 298-18032-50-ND |
Manufacturer | |
Manufacturer Product Number | PFO6X04BL-CEG |
Description | CABLE CAT6A 8COND 23AWG BLK 50' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 23 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.323" (8.20mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Abrasion Resistant, Drain Wire, UV Resistant | |
Voltage | 80 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | - | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $615.84000 | $615.84 |
2 | $602.50000 | $1,205.00 |
3 | $594.81667 | $1,784.45 |
5 | $585.29600 | $2,926.48 |
7 | $579.08571 | $4,053.60 |
10 | $572.57700 | $5,725.77 |
25 | $556.17360 | $13,904.34 |
50 | $544.05780 | $27,202.89 |
100 | $532.18560 | $53,218.56 |


